The INA231AIYFDT is a 1-channel power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The device is packaged in a 12-pin VFBGA package, positioned on the bottom. It is a single-function device, suitable for use in various automotive systems.
Texas Instruments INA231AIYFDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B12 |
| Width | 1.388 |
| Length | 1.645 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA231AIYFDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.