
16-bit current, voltage, and power monitor with I2C output. Features 0.5% accuracy, a wide operating temperature range of -40°C to 125°C, and a maximum supply voltage of 5.5V. This surface mount device operates from 2.7V to 5.5V and includes an alert function. Packaged in tape and reel, it is RoHS compliant and lead-free.
Texas Instruments INA231AIYFFR technical specifications.
| Accuracy | 0.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 330uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA231AIYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
