
16-bit current/voltage/power monitor with I2C output. Features 0.5% accuracy and 100dB common mode rejection ratio. Operates from 2.7V to 5.5V supply with a maximum supply current of 420µA. Designed for surface mount with a compact 1.68mm x 1.418mm x 0.325mm WCSP package. Extended operating temperature range from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments INA231AIYFFT technical specifications.
| Accuracy | 0.5% |
| Common Mode Rejection Ratio | 100dB |
| Height | 0.325mm |
| Lead Free | Lead Free |
| Length | 1.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 420uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 330uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.418mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA231AIYFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
