Automotive-grade supervisory circuit for monitoring power rails. Features a 2.7V to 5.5V supply voltage range and a single monitoring channel. Operates across an extended temperature range from -40°C to 125°C. Packaged in a compact 12-terminal DSBGA with bottom terminal position, measuring 1.388mm width and 1.645mm length.
Texas Instruments INA231BIYFDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B12 |
| Width | 1.388 |
| Length | 1.645 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA231BIYFDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.