
Automotive-grade, bi-directional current sense amplifier featuring ultra-precise measurement from -4 to 80V. This specialized IC offers enhanced PWM rejection and operates across a wide temperature range of -40°C to 125°C. The 8-terminal, 8-TSSOP package (R-PDSO-G8) with a 2.7V to 5.5V supply voltage range is ideal for single-channel applications.
Texas Instruments INA240A1QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA240A1QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.