Ultra-precise, bidirectional current sense amplifier for automotive applications. Features a wide operating voltage range of 2.7V to 5.5V, with a nominal supply of 5V. This single-channel IC offers enhanced PWM rejection and operates across an extended temperature range of -40°C to 125°C. Packaged in an 8-pin SOIC (R-PDSO-G8) with dimensions of 3.895mm width and 4.905mm length.
Texas Instruments INA240A3D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA240A3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.