
Bi-directional current sense amplifier, AEC-Q100 qualified for automotive applications. Operates across a wide temperature range of -40°C to 150°C with a supply voltage from 2.7V to 5.5V. Features enhanced PWM rejection for precise current monitoring. Housed in an 8-SOIC package with dual terminal positions.
Texas Instruments INA240A3EDRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA240A3EDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.