
The INA250A1PW is an operational amplifier from Texas Instruments with a temperature grade of AUTOMOTIVE. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 16-pin TSSOP package, measuring 4.4mm in width and 5mm in length. It is a single-function device with 16 terminals, positioned in a dual configuration.
Texas Instruments INA250A1PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA250A1PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.