
Precision I2C output current and voltage monitor featuring a 16-bit resolution and integrated shunt resistor. This operational amplifier offers a wide operating temperature range of -40°C to 125°C, suitable for automotive applications. With a maximum supply voltage of 6V and a nominal supply of 3.3V, it boasts a maximum input offset voltage of 7500µV and a unity gain bandwidth of 3.5MHz. The component is housed in a 16-terminal, 4.4mm x 5mm TSSOP package.
Texas Instruments INA260AIPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7500 |
| Unity Gain BW-Nom | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA260AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.