
The INA260AIPWR is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and is available in a 16-pin TSSOP package. The amplifier is designed for automotive applications and has a supply voltage range of 3.3 to 6 volts. It has a maximum input offset voltage of 7.5 millivolts and a unity gain bandwidth of 3.5 megahertz.
Texas Instruments INA260AIPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7500 |
| Unity Gain BW-Nom | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA260AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.