
Split-stage current sense amplifier for precise current monitoring across a -16 to 80V common-mode range. Features 1% accuracy, 130kHz bandwidth, and 80dB CMRR. Operates from a 2.7V to 18V supply with a maximum supply current of 900uA. Housed in a lead-free, 8-SOIC surface-mount package with dimensions of 5mm (L) x 4mm (W) x 1.5mm (H). Suitable for operation between -40°C and 125°C.
Texas Instruments INA270AID technical specifications.
| Accuracy | 1% |
| Bandwidth | 130kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.5mm |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 950uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| RoHS Compliant | Yes |
| Voltage Gain | 22.92dB |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA270AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
