
Texas Instruments INA270AIDR technical specifications.
| Accuracy | 1% |
| Bandwidth | 130kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Voltage Gain | 22.92dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA270AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
