Texas Instruments INA271AHD technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Type | Current Shunt Monitor |
| Number of Elements per Chip | 3 |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage | 10@5V@210CmV |
| Maximum Input Bias Current | 25@5V@210CuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 01295 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments INA271AHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.