Texas Instruments INA271SKGD1 technical specifications.
| Accuracy | 4.6% |
| Package/Case | DIE |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 130kHz |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Package Quantity | 252 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Voltage Gain | 26.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA271SKGD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.