Texas Instruments INA271SKGD2 technical specifications.
| Accuracy | 4.6% |
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA271SKGD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.