Automotive-grade operational amplifier designed for current sensing applications. Features a wide operating voltage range of -4 V to 110 V and a bandwidth of 1.3 MHz. Operates reliably across an extended temperature range from -40°C to 125°C. This single-function amplifier is housed in a compact 5-SOT-23 package.
Texas Instruments INA281A1QDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA281A1QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.