AEC-Q100 qualified operational amplifier designed for current sensing applications. Features a wide input common-mode voltage range from -4 V to 110 V and a 1.3 MHz bandwidth. Operates across an automotive temperature range of -40°C to 125°C. This single-function amplifier is housed in a 5-SOT-23 package.
Texas Instruments INA281A4QDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA281A4QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.