The INA282AQDGKRQ1 is an operational amplifier from Texas Instruments with a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a supply voltage of 5V with a maximum limit of 18V. It features a common-mode reject ratio of 140 and a unity gain bandwidth of 10 MHz. The INA282AQDGKRQ1 is packaged in a TSSOP-8 and is compliant with AEC-Q100.
Texas Instruments INA282AQDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 70 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 10 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA282AQDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.