
Bi-directional current sense amplifier for automotive applications, AEC-Q100 qualified, operating from -40°C to 125°C. Features a wide common-mode voltage range of -14V to 80V, 0.4% accuracy, and a low input offset voltage of 70µV. Offers a gain bandwidth product of 10kHz and a voltage gain of 33.98dB. Packaged in an 8-SOIC surface-mount case, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments INA282AQDRQ1 technical specifications.
| Accuracy | 0.4% |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10kHz |
| Input Offset Voltage (Vos) | 70uV |
| Input Resistance | 6kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110.46dB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Zero-Drift |
| Supply Current | 900uA |
| Voltage Gain | 33.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA282AQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
