
Bi-directional current sense amplifier with a wide input voltage range of -14 to 80V. Features 0.4% accuracy, 10kHz bandwidth, and 120dB CMRR. Operating temperature range from -40°C to 125°C. Surface mountable in an 8-SOIC package with 6kΩ input resistance and 70µV input offset voltage. Low 900µA supply current and 2.7V to 18V supply voltage range.
Texas Instruments INA283AID technical specifications.
| Accuracy | 0.4% |
| Bandwidth | 10kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Height | 1.5mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 70uV |
| Input Resistance | 6kR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110.46dB |
| Reach SVHC Compliant | No |
| Resistance | 6kR |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Thickness | 1.58mm |
| Voltage Gain | 46.02dB |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA283AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.