
Texas Instruments INA284AID technical specifications.
| Accuracy | 0.4% |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 140dB |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA284AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.