Texas Instruments INA285AID technical specifications.
| Accuracy | 0.2% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA285AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.