
Bi-directional current sense amplifier with a wide input voltage range of -14V to 80V. Features 0.4% accuracy and a high Common Mode Rejection Ratio (CMRR) of 140dB. Offers a low input offset voltage of 20uV and operates from a 2.7V to 18V supply. Surface mountable in an 8-SOIC package, this zero-drift operational amplifier is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments INA286AIDR technical specifications.
| Accuracy | 0.4% |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 140dB |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 600uA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA286AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
