Ultra-precise operational amplifier for current sensing, featuring a wide 2.7V to 120V operating range and 1.1MHz bandwidth. This voltage-feedback amplifier offers a low input offset voltage of 25µV maximum and a maximum bias current of 30nA. Designed for automotive applications, it operates from a 5V nominal supply voltage with a maximum supply current of 0.6mA. The amplifier is housed in a compact 5-pin SC-70 package, measuring 1.25mm width and 2mm length, with a temperature range of -40°C to 125°C.
Texas Instruments INA290A1IDCKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 30 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 30 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 160 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA290A1IDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.