Ultra-precise current-sense amplifier with a wide operating voltage range of 2.7 V to 20 V. Features a 1.3-MHz bandwidth and supports input voltages from -4 V to 110 V. This single-channel device is housed in a compact 5-terminal SOT-23 package, measuring 1.6 mm in width and 2.9 mm in length. Designed for automotive temperature grades, it operates reliably between -40°C and 125°C.
Texas Instruments INA293A1IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA293A1IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.