
High-precision operational amplifier for current sensing, featuring a 36V maximum supply voltage and a 550kHz unity gain bandwidth. Delivers a 4V/µs slew rate and 110dB common-mode rejection ratio, with a maximum input offset voltage of 125µV. Designed for automotive temperature grades (-40°C to 125°C) and housed in an 8-terminal VSSOP package. Includes an integrated comparator for enhanced functionality.
Texas Instruments INA301A1IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 125 |
| Slew Rate-Nom | 4 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 550 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA301A1IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.