High-precision current sense amplifier with integrated comparator, designed for automotive applications. Features a 36V maximum operating voltage and a 550kHz bandwidth, delivering 4V/µs slew rate. Operates across a -40°C to 125°C temperature range with a maximum input offset voltage of 50µV. Housed in an 8-terminal VSSOP package with a JEDEC code of S-PDSO-G8.
Texas Instruments INA301A2QDGKTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.7 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 50 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA301A2QDGKTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.