The INA302A1IPWR is a single comparator from Texas Instruments with a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 14 terminals and is packaged in a TSSOP-14 package. It draws a maximum supply current of 1.1mA and can handle a supply voltage up to 6V. The comparator has a maximum input offset voltage of 80mV.
Texas Instruments INA302A1IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.1 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA302A1IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.