The INA302A3IPWR is an automotive-grade comparator from Texas Instruments with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and is available in a TSSOP-14 package. The device operates from a nominal supply voltage of 5V and has a maximum supply voltage limit of 6V. It draws a maximum supply current of 1.1mA. The comparator is suitable for use in automotive applications.
Texas Instruments INA302A3IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.1 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA302A3IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.