
The INA303A2IPW is a comparator IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and is available in a TSSOP-14 package. The device is designed for automotive applications and has a supply voltage of 5V with a maximum supply current of 1.1mA. The comparator type is unspecified, but it has a maximum supply voltage limit of 6V and an input offset voltage of 50mV. It is suitable for use in a variety of applications where a high level of reliability is required.
Texas Instruments INA303A2IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.1 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA303A2IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.