
Single-channel instrumentation amplifier featuring a 500kHz bandwidth and 0.4V/µs slew rate. Offers a 10mV maximum input offset voltage and 10pA input bias current. Operates with a supply voltage range of 2.5V to 5.5V, providing 60dB voltage gain and 60dB common mode rejection ratio. Packaged in a VSSOP (MSOP-8) with a wide operating temperature range of -55°C to 125°C.
Texas Instruments INA322EA/2K5G4 technical specifications.
| Bandwidth | 500kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 10000GR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA322 |
| Slew Rate | 0.4V/µs |
| Supply Current | 60uA |
| Voltage Gain | 60dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA322EA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
