Single-channel, rail-to-rail output instrumentation amplifier with a 2MHz -3dB bandwidth and 2MHz gain bandwidth product. Features a low input bias current of 10pA, 250µV input offset voltage, and 90dB common mode rejection ratio. Operates from a 2.5V to 5.5V supply, with a quiescent current of 415µA and 48mA output current per channel. Packaged in VSSOP, this RoHS compliant component offers a 5V/µs slew rate and operates across a -55°C to 125°C temperature range.
Texas Instruments INA331IDGKRG4 technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 415uA |
| Output Current per Channel | 48mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 415uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA331 |
| Slew Rate | 5V/µs |
| Supply Current | 490uA |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA331IDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
