
Precision instrumentation amplifier with 10µV input offset voltage and 2nA input bias current, offering 80dB common-mode rejection ratio. Features a 150kHz -3dB bandwidth and 0.16V/µs slew rate, suitable for analog input signals. Operates across a wide temperature range from -55°C to 210°C with a supply voltage range of 1.8V to 5.5V. Through-hole mount design with 100GΩ input resistance and 40mA output current per channel.
Texas Instruments INA333SJD technical specifications.
| -3db Bandwidth | 150kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Common Mode Rejection Ratio | 80dB |
| Height | 4.45mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 100GR |
| Input Type | ANALOG |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112.04dB |
| Quiescent Current | 198uA |
| Radiation Hardening | No |
| Resistance | 100GR |
| Response Time | 240us |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Thickness | 3.5mm |
| Voltage Gain | 60dB |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA333SJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.