Precision instrumentation amplifier, single channel, featuring 10µV input offset voltage and 70pA input bias current. Operates across a wide temperature range of -55°C to 210°C with a low operating supply current of 50µA. Offers 80dB common mode rejection ratio and 112.04dB power supply rejection ratio. Designed for high-temperature applications, this component provides a 150kHz -3dB bandwidth and 60dB voltage gain.
Texas Instruments INA333SKGD1 technical specifications.
| -3db Bandwidth | 150kHz |
| Package/Case | DIE |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 70pA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 40mA |
| Package Quantity | 240 |
| Power Supply Rejection Ratio (PSRR) | 112.04dB |
| Quiescent Current | 198uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA333SKGD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.