
Single-channel instrumentation amplifier featuring a 1kHz -3dB bandwidth and 1kHz gain bandwidth product. Offers a high common mode rejection ratio of 106dB and a low input bias current of 2nA. Operates from a 2.7V to 5.5V supply, with a quiescent current of 2.4mA. Housed in an 8-pin VSSOP package for surface mount termination, this RoHS compliant component provides 80dB voltage gain and a settling time of 160µs.
Texas Instruments INA337AIDGKT technical specifications.
| -3db Bandwidth | 1kHz |
| Bandwidth | 1kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 1kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.97dB |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA337 |
| Settling Time | 160us |
| Supply Current | 3.4mA |
| Termination | SMD/SMT |
| Voltage Gain | 80dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA337AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.