
Texas Instruments INA338AIDGSR technical specifications.
| -3db Bandwidth | 1kHz |
| Bandwidth | 1kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 106dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.97dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA338AIDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.