Precision instrumentation amplifier featuring low power consumption (350 µA max supply current) and ±60V overvoltage protection on gain pins. This 8-terminal device operates across an automotive temperature range of -40°C to 125°C, with a nominal supply voltage of ±15V and a maximum limit of ±20V. Key specifications include a maximum input offset voltage of 75 µV, average bias current of 0.5 nA, and slew rate of 0.9 V/µs. The component is housed in an 8-SON package (S-PDSO-N8) with dimensions of 3mm x 3mm.
Texas Instruments INA819IDRGT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.52 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 75 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.9 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -20 |
| Input Offset Current-Max (IIO) | 0.0005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA819IDRGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.