
High-performance operational amplifier featuring 4.7MHz bandwidth and 7nV/√Hz low noise. This precision instrumentation amplifier offers a maximum input offset voltage of 75µV and an average bias current of 0.5nA. Designed for low-power operation, it supports supply voltages up to ±20V and operates within an automotive temperature range of -40°C to 125°C. The 8-SOIC package (R-PDSO-G8) with a 3.895mm width and 4.905mm length houses a single amplifier function.
Texas Instruments INA821ID technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.87 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 75 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -20 |
| Input Offset Current-Max (IIO) | 0.0005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA821ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.