Texas Instruments INA901HKX/EM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F8 |
| Width | 6.485 |
| Length | 6.475 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 19 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 130 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA901HKX/EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.