
Texas Instruments ISO100AP technical specifications.
| -3db Bandwidth | 60kHz |
| Amplifier Type | ISOLATION |
| Package/Case | CDIP |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.31V/µs |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ISO100AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
