
High-performance isolation amplifier featuring a 70kHz bandwidth and 1500V isolation rating. This single-channel hybrid integrated circuit offers a 0dB voltage gain and a 0.5V/µs slew rate. Designed for through-hole mounting in a hermetically sealed CDIP-24/16 package, it operates with dual supply voltages between 10V and 20V. Key specifications include a 70mV input offset voltage, 100kΩ input resistance, and an 800mW power dissipation. Operating temperature range is -25°C to 85°C.
Texas Instruments ISO102B technical specifications.
| -3db Bandwidth | 70kHz |
| Amplifier Type | ISOLATION |
| Package/Case | CDIP |
| Input Offset Voltage (Vos) | 70mV |
| Input Resistance | 100kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25mA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 33mA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
