
Hybrid isolation amplifier featuring 1500V isolation and a 20kHz bandwidth. This single-channel, through-hole component offers a 200kΩ input resistance and a 60mV input offset voltage. It operates with dual supply voltages between 10V and 18V, providing 15mA output current per channel and a 1.5V/µs slew rate. The ceramic CDIP package is designed for robust performance across an operating temperature range of -25°C to 85°C.
Texas Instruments ISO103 technical specifications.
| -3db Bandwidth | 20kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 20kHz |
| Package/Case | CDIP |
| Input Offset Voltage (Vos) | 60mV |
| Input Resistance | 200kR |
| Isolation Voltage | 2.121kV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 90mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
