
Texas Instruments ISO103B technical specifications.
| -3db Bandwidth | 20kHz |
| Amplifier Type | ISOLATION |
| Package/Case | CDIP |
| Input Offset Voltage (Vos) | 20mV |
| Isolation Voltage | 2.121kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 90mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO103B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
