Automotive isolated CAN transceiver, AEC-Q100 qualified, featuring 70-V bus fault protection and flexible data rate. Operating temperature range from -40°C to 125°C. This 8-terminal, 8-SOIC package (JEDEC R-PDSO-G8) offers a nominal supply voltage of 1.8V. The component has a width of 5.85mm and a length of 7.5mm.
Texas Instruments ISO1042BQDWVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1042BQDWVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.