
Isolated 5-V CAN transceiver, 1Mbps data rate, 74ns propagation delay. Features differential input, 1 channel, 1 driver, and 1 transceiver. Operates from a 3V to 5.5V supply voltage with a 5V nominal supply. Packaged in an 8-SOP with dimensions of 9.55mm length, 6.67mm width, and 3.35mm height. Operating temperature range from -55°C to 105°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO1050DUB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Data Rate | 1Mbps |
| Height | 3.35mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 9.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 73mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 74ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Weight | 0.030018oz |
| Width | 6.67mm |
| Working Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO1050DUB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
