
Isolated 5-V CAN transceiver, featuring a 1Mbps data rate and a single channel. This integrated circuit operates within a -55°C to 105°C temperature range, with supply voltage requirements between 3V and 5.5V. The component offers a propagation delay of 74ns and a maximum supply current of 73mA. Packaged in a 16-SOIC format, it measures 10.5mm in length, 7.6mm in width, and 2.35mm in height.
Texas Instruments ISO1050DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Height | 2.35mm |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 73mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 40 |
| Packaging | Bulk |
| Polarity | Unidirectional |
| Propagation Delay | 74ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 2.35mm |
| Weight | 0.019312oz |
| Width | 7.6mm |
| Working Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO1050DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
