
Isolated 5-V CAN transceiver, operating at up to 1Mbps data rate. Features 1 driver and 1 transceiver channel, with half-duplex communication. Housed in a 16-SOIC package, this lead-free and RoHS compliant component offers a wide operating temperature range from -55°C to 105°C. Supply voltage ranges from 3V to 5.5V, with a typical supply current of 2mA and a propagation delay of 74ns.
Texas Instruments ISO1050DWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 74ns |
| Radiation Hardening | No |
| Receiver Hysteresis | 150mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2mA |
| Working Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO1050DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
