
High voltage isolation amplifier with a 70kHz -3dB bandwidth and 0dB voltage gain. Features 100kΩ input resistance, 70mV input offset voltage, and a 0.5V/µs slew rate. Operates from a dual supply of 10V to 20V, with a maximum power dissipation of 800mW. This single-channel, through-hole mounted component is housed in a CDIP package and is RoHS compliant.
Texas Instruments ISO106B technical specifications.
| -3db Bandwidth | 70kHz |
| Amplifier Type | ISOLATION |
| Package/Case | CDIP |
| Input Offset Voltage (Vos) | 70mV |
| Input Resistance | 100kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25mA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 33mA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO106B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
