
Texas Instruments ISO1176DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 11mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bidirectional |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Thickness | 2.35mm |
| Weight | 0.019312oz |
| Working Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO1176DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
