
Isolation amplifier featuring a 60kHz -3dB bandwidth and 115dB common mode rejection ratio. This single-channel, through-hole component operates with a dual supply voltage range of 4.5V to 18V, consuming 4mA typical supply current. It offers a 5mV input offset voltage and 200kΩ input resistance, with a 2V/µs slew rate. Housed in a hermetically sealed, side-brazed CDIP package, this RoHS compliant device supports 1500V isolation.
Texas Instruments ISO120BG technical specifications.
| -3db Bandwidth | 60kHz |
| Amplifier Type | ISOLATION |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 5V |
| Height | 2.86mm |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 200kR |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 5mA |
| Voltage Gain | 0dB |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO120BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
